
PR-55 | |
|---|---|
DigiKey Part Number | BKPR-55-ND |
Manufacturer | |
Manufacturer Product Number | PR-55 |
Description | OSCOPE PROBE X1K 50MHZ 100M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000:1 Voltage Probe 50MHz 80.000" (2032.00mm) Yellow Oscilloscope Probe Test Lead 100M Input Resistance 10000V (10kV) |
Datasheet | Datasheet |
Category | Resistance - Input 100M |
Manufacturer B&K Precision | Voltage - Max 10000V (10kV) |
Packaging Box | Capacitance - Input 1pF |
Part Status Active | Cable Length 80.000" (2032.00mm) |
Type Voltage Probe | Color Yellow |
Attenuation Value 1000:1 | Includes Alligator Clip, BNC Adapter |
Bandwidth 50MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 609,18000 Kč | 8 609,18 Kč |
| Unit Price without VAT: | 8 609,18000 Kč |
|---|---|
| Unit Price with VAT: | 10 417,10780 Kč |




