60MHz Black Oscilloscope Probe Test Lead 100k Input Resistance 20V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2560

DigiKey Part Number
BKLP2560-ND
Manufacturer
Manufacturer Product Number
LP2560
Description
OSCOPE PROBE 60MHZ 100K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
60MHz Black Oscilloscope Probe Test Lead 100k Input Resistance 20V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
60MHz
Manufacturer
B&K Precision
Resistance - Input
100k
Series
Voltage - Max
20V
Packaging
Box
Capacitance - Input
18pF
Part Status
Active
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
212 913,77000 Kč25 827,54 Kč
Unit Price without VAT:12 913,77000 Kč
Unit Price with VAT:15 625,66170 Kč