Bench, Digital Oscilloscopes USB Interface LCD - Color Display 2 Analog Channel 400V Record, Playback, Save, Trend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2540C-MSO

DigiKey Part Number
BK2540C-MSO-ND
Manufacturer
Manufacturer Product Number
2540C-MSO
Description
70 MHZ, 1 GSA/S 2 CHANNEL MIXED
Customer Reference
Detailed Description
Bench, Digital Oscilloscopes USB Interface LCD - Color Display 2 Analog Channel 400V Record, Playback, Save, Trend
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
USB
Manufacturer
B&K Precision
Memory Size
14Mpts
Series
Function
Record, Playback, Save, Trend
Packaging
Box
Sampling Rate (Per Second)
1G
Part Status
Obsolete
Input Impedance
1M - 22pF
Type
Bench, Digital
Voltage - Input (Max)
400V
Channels
2 Analog
Voltage - Supply
100 ~ 240VAC
Display Type
LCD - Color
Includes
Cord, Manual, USB Cable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2565B-MSOB&K Precision722-2565B-MSO-ND65 277,72000 KčMFR Recommended
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
129 927,64000 Kč29 927,64 Kč
Manufacturers Standard Package
Unit Price without VAT:29 927,64000 Kč
Unit Price with VAT:36 212,44440 Kč