
PR 37AG | |
|---|---|
DigiKey Part Number | PR37AG-ND |
Manufacturer | |
Manufacturer Product Number | PR 37AG |
Description | OSC P X1/X10/REF 6/150MHZ 1M/10M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1:1, 10:1, Ref General Purpose 6MHz, 150MHz 48.000" (1219.20mm) Gray Oscilloscope Probe Test Lead 1M, 10M Input Resistance 600V (DC + ACmax) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | General Purpose | |
Attenuation Value | 1:1, 10:1, Ref | |
Bandwidth | 6MHz, 150MHz | |
Resistance - Input | 1M, 10M | |
Voltage - Max | 600V (DC + ACmax) | |
Capacitance - Input | 100pF, 15pF | |
Cable Length | 48.000" (1219.20mm) | |
Color | Gray | |
Includes | BNC Adapter, Replacement Tip, Sprung Hook |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 280,88000 Kč | 1 280,88 Kč |
| Unit Price without VAT: | 1 280,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 549,86480 Kč |




