PR 37AR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


B&K Precision
In Stock: 5
Unit Price: 562,84000 Kč
Datasheet
1:1, 10:1, Ref General Purpose 6MHz, 150MHz 48.000" (1219.20mm) Red Oscilloscope Probe Test Lead 1M, 10M Input Resistance 600V (DC + ACmax)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR 37AR

DigiKey Part Number
PR37AR-ND
Manufacturer
Manufacturer Product Number
PR 37AR
Description
OSC P P X1/10/REF 6/150MHZ 1/10M
Customer Reference
Detailed Description
1:1, 10:1, Ref General Purpose 6MHz, 150MHz 48.000" (1219.20mm) Red Oscilloscope Probe Test Lead 1M, 10M Input Resistance 600V (DC + ACmax)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Obsolete
Type
General Purpose
Attenuation Value
1:1, 10:1, Ref
Bandwidth
6MHz, 150MHz
Resistance - Input
1M, 10M
Voltage - Max
600V (DC + ACmax)
Capacitance - Input
100pF, 15pF
Cable Length
48.000" (1219.20mm)
Color
Red
Includes
BNC Adapter, Replacement Tip, Sprung Hook
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
OSC P X1/X10/REF 6/150MHZ 1M/10M
In-Stock: 5
Unit Price: 1 280,88000 Kč