Output Bench (AC to DC) Power Supply LCD Output 1200W Features Programmable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS1001

DigiKey Part Number
22-MPS1001-ND
Manufacturer
Manufacturer Product Number
MPS1001
Description
1200 W MAINFRAME
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Output Bench (AC to DC) Power Supply LCD Output 1200W Features Programmable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
4
Manufacturer
B&K Precision
Display Type
LCD
Series
Number of Characters
19 (2)
Packaging
Box
Size / Dimension
21.650" L x 16.730" W x 1.730" H (549.91mm x 424.94mm x 43.94mm)
Part Status
Active
Features
Programmable
Type
Bench (AC to DC)
Power (Watts)
1200W
Voltage - Supply
100 ~ 240VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
180 294,09000 Kč80 294,09 Kč
Manufacturers Standard Package
Unit Price without VAT:80 294,09000 Kč
Unit Price with VAT:97 155,84890 Kč