0 ~ 32V Output Bench (AC to DC) Power Supply LCD 0 ~ 9.5A Output 300W Features Programmable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS1302

DigiKey Part Number
22-MPS1302-ND
Manufacturer
Manufacturer Product Number
MPS1302
Description
32V / 9.5A / 300W DC POWER MODUL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0 ~ 32V Output Bench (AC to DC) Power Supply LCD 0 ~ 9.5A Output 300W Features Programmable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters
19 (2)
Manufacturer
B&K Precision
Size / Dimension
12.400" L x 3.000" W x 1.700" H (314.96mm x 76.20mm x 43.18mm)
Series
Features
Programmable
Packaging
Box
Power (Watts)
300W
Part Status
Active
Accuracy - Voltmeter; Ammeter
0.03% + 13mV; 0.1% + 5mA
Type
Bench (AC to DC)
Voltage Regulation - Line
0.01% + 3mV
Voltage - Supply
100 ~ 240VAC
Voltage Regulation - Load
0.01% + 3mV
Number of Outputs
4
Current Regulation - Line
0.1% + 3mA
Voltage - Output
0 ~ 32V
Current Regulation - Load
0.1% + 3mA
Current - Output
0 ~ 9.5A
Ripple
5mV p-p, 1mV rms
Display Type
LCD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
132 326,23000 Kč32 326,23 Kč
Manufacturers Standard Package
Unit Price without VAT:32 326,23000 Kč
Unit Price with VAT:39 114,73830 Kč