Output Bench (AC to DC) Power Supply LCD Output 600W Features Programmable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS1000

DigiKey Part Number
22-MPS1000-ND
Manufacturer
Manufacturer Product Number
MPS1000
Description
600 W MAINFRAME
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Output Bench (AC to DC) Power Supply LCD Output 600W Features Programmable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
4
Manufacturer
B&K Precision
Display Type
LCD
Series
Number of Characters
19 (2)
Packaging
Box
Size / Dimension
21.650" L x 16.730" W x 1.730" H (549.91mm x 424.94mm x 43.94mm)
Part Status
Active
Features
Programmable
Type
Bench (AC to DC)
Power (Watts)
600W
Voltage - Supply
100 ~ 240VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
160 481,16000 Kč60 481,16 Kč
Manufacturers Standard Package
Unit Price without VAT:60 481,16000 Kč
Unit Price with VAT:73 182,20360 Kč