
MPS1102 | |
|---|---|
DigiKey Part Number | 22-MPS1102-ND |
Manufacturer | |
Manufacturer Product Number | MPS1102 |
Description | 32V / 9.5A / 100W DC POWER MODUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 32V Output Bench (AC to DC) Power Supply LCD 0 ~ 9.5A Output 100W Features Programmable |
Datasheet | Datasheet |
Category | Number of Characters 19 (2) |
Manufacturer B&K Precision | Size / Dimension 12.400" L x 3.000" W x 1.700" H (314.96mm x 76.20mm x 43.18mm) |
Series | Features Programmable |
Packaging Box | Power (Watts) 100W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.03% + 13mV; 0.1% + 5mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.01% + 3mV |
Voltage - Supply 100 ~ 240VAC | Voltage Regulation - Load 0.01% + 3mV |
Number of Outputs 4 | Current Regulation - Line 0.1% + 3mA |
Voltage - Output 0 ~ 32V | Current Regulation - Load 0.1% + 3mA |
Current - Output 0 ~ 9.5A | Ripple 5mV p-p, 1mV rms |
Display Type LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 984,03000 Kč | 23 984,03 Kč |
| Unit Price without VAT: | 23 984,03000 Kč |
|---|---|
| Unit Price with VAT: | 29 020,67630 Kč |


