0 ~ 60VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 25A Output 600W Features Memory, Programmable, RS232 and USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9205B

DigiKey Part Number
22-9205B-ND
Manufacturer
Manufacturer Product Number
9205B
Description
DC CONV 60V 25A 600W NO GIPB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0 ~ 60VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 25A Output 600W Features Memory, Programmable, RS232 and USB Interface
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Characters
5 (2)
Manufacturer
B&K Precision
Size / Dimension
17.520" L x 8.450" W x 3.470" H (445.01mm x 214.63mm x 88.14mm)
Series
Features
Memory, Programmable, RS232 and USB Interface
Packaging
Box
Power (Watts)
600W
Part Status
Active
Accuracy - Voltmeter; Ammeter
0.03% + 5mV; 0.1% + 25mA
Type
Bench (AC to DC)
Voltage Regulation - Line
0.01% + 15mV
Voltage - Supply
110VAC, 220VAC
Voltage Regulation - Load
0.01% + 15mV
Number of Outputs
1
Current Regulation - Line
0.1% + 10mA
Voltage - Output
0 ~ 60VDC
Current Regulation - Load
0.1% + 10mA
Current - Output
0 ~ 25A
Ripple
20mV p-p
Display Type
VFD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
141 156,29000 Kč41 156,29 Kč
Manufacturers Standard Package
Unit Price without VAT:41 156,29000 Kč
Unit Price with VAT:49 799,11090 Kč