
2567B-MSO | |
|---|---|
DigiKey Part Number | 22-2567B-MSO-ND |
Manufacturer | |
Manufacturer Product Number | 2567B-MSO |
Description | 200 MHZ, 2 GSA/S 4 CHANNEL MIXED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 MHz Bench, Digital Oscilloscopes LAN, USB Interface LCD - Color Display 4 Analog Channel 400V Record, Save |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench, Digital | |
Bandwidth | 200 MHz | |
Channels | 4 Analog | |
Display Type | LCD - Color | |
Interface | LAN, USB | |
Memory Size | 200Mpts | |
Function | Record, Save | |
Probe Type | Passive 10:1 (4) | |
Sampling Rate (Per Second) | 2G | |
Input Impedance | 1M - 17pF | |
Rise Time (Typ) | 1.7 ns | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Certificate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82 899,23000 Kč | 82 899,23 Kč |
| Unit Price without VAT: | 82 899,23000 Kč |
|---|---|
| Unit Price with VAT: | 100 308,06830 Kč |










