
2565-MSO | |
---|---|
DigiKey Part Number | BK2565-MSO-ND |
Manufacturer | |
Manufacturer Product Number | 2565-MSO |
Description | 100 MHZ, 2 GSA/S 4 CHANNEL MIXED |
Customer Reference | |
Detailed Description | 100 MHz Bench, Digital Oscilloscopes USB Interface LCD - Color Display 4 Analog Channel 400V Record, Save |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench, Digital | |
Bandwidth | 100 MHz | |
Channels | 4 Analog | |
Display Type | LCD - Color | |
Interface | USB | |
Memory Size | 140Mpts | |
Function | Record, Save | |
Probe Type | Passive 10:1 (4) | |
Sampling Rate (Per Second) | 2G | |
Input Impedance | 1M - 22pF | |
Rise Time (Typ) | 3.5 ns | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Certificate |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 54 991,20000 Kč | 54 991,20 Kč |
Unit Price without VAT: | 54 991,20000 Kč |
---|---|
Unit Price with VAT: | 66 539,35200 Kč |