2511B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2511B

DigiKey Part Number
22-2511B-ND
Manufacturer
Manufacturer Product Number
2511B
Description
100MHZ HANDHELD DIG STORAGE OSCO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 MHz Handheld Oscilloscopes USB Interface LCD - Color Display 2 Analog Channel CAT II 300V DMM, Record, Save, Trend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Active
Type
Handheld
Bandwidth
100 MHz
Channels
2 Analog
Display Type
LCD - Color
Interface
USB
Memory Size
12Mpts
Function
DMM, Record, Save, Trend
Probe Type
Passive (2)
Sampling Rate (Per Second)
1G
Input Impedance
1M - 14pF
Rise Time (Typ)
3.5 ns
Voltage - Input (Max)
CAT II 300V
Voltage - Supply
100 ~ 240VAC
Includes
Adapter, Battery, Case, Manual, Software, USB Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
136 561,34000 Kč36 561,34 Kč
Manufacturers Standard Package
Unit Price without VAT:36 561,34000 Kč
Unit Price with VAT:44 239,22140 Kč