T3DSOH1102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T3DSOH1202

DigiKey Part Number
1133-T3DSOH1202-ND
Manufacturer
Manufacturer Product Number
T3DSOH1202
Description
200MHZ 1GS/S 2CH 12MPTS/CH HANDH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 MHz Handheld Oscilloscopes USB Interface LCD - Color Display 2 Analog Channel CAT II 300V Record, PlayBack, Save, DMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
-
Packaging
Box
Part Status
Active
Type
Handheld
Bandwidth
200 MHz
Channels
2 Analog
Display Type
LCD - Color
Interface
USB
Memory Size
12Mpts
Function
Record, PlayBack, Save, DMM
Probe Type
Passive (2)
Sampling Rate (Per Second)
1G
Input Impedance
1M - 14pF
Rise Time (Typ)
1.7 ns
Voltage - Input (Max)
CAT II 300V
Voltage - Supply
100 ~ 240VAC
Includes
Adapter, Battery, Case, Manual, Software, USB Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
172 613,36000 Kč72 613,36 Kč
Manufacturers Standard Package
Unit Price without VAT:72 613,36000 Kč
Unit Price with VAT:87 862,16560 Kč