
2512B | |
|---|---|
DigiKey Part Number | 22-2512B-ND |
Manufacturer | |
Manufacturer Product Number | 2512B |
Description | 200MHZ HANDHELD DIG STORAGE OSCO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 MHz Handheld Oscilloscopes USB Interface LCD - Color Display 2 Analog Channel CAT II 300V DMM, Record, Save, Trend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Bandwidth | 200 MHz | |
Channels | 2 Analog | |
Display Type | LCD - Color | |
Interface | USB | |
Memory Size | 12Mpts | |
Function | DMM, Record, Save, Trend | |
Probe Type | Passive (2) | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | 1M - 14pF | |
Rise Time (Typ) | 1.7 ns | |
Voltage - Input (Max) | CAT II 300V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Adapter, Battery, Case, Manual, Software, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47 581,24000 Kč | 47 581,24 Kč |
| Unit Price without VAT: | 47 581,24000 Kč |
|---|---|
| Unit Price with VAT: | 57 573,30040 Kč |


