
ATM0128B1 | |
|---|---|
DigiKey Part Number | 3387-ATM0128B1-ND |
Manufacturer | |
Manufacturer Product Number | ATM0128B1 |
Description | GRAPHIC DISPLAY TFT RGB 1.3" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) SPI 1.3" (33.02mm) 240 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 1.3" (33.02mm) | |
Viewing Area | 34.74mm W x 34.32mm H | |
Backlight | LED | |
Dot Pixels | 240 x 240 | |
Interface | SPI | |
Controller Type | GC9A01 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.05mm W x 0.14mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 287,47669 Kč | 287 476,69 Kč |
| Unit Price without VAT: | 287,47669 Kč |
|---|---|
| Unit Price with VAT: | 347,84679 Kč |





