


ACM2004F-FL-YBW-R | |
|---|---|
DigiKey Part Number | 3387-ACM2004F-FL-YBW-R-ND |
Manufacturer | |
Manufacturer Product Number | ACM2004F-FL-YBW-R |
Description | DISPLAY LCD CHARACTER 20X4 MONOC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots LED 146.00mm x 62.50mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | - | |
Display Mode | - | |
Character Size | 9.22mm H x 4.84mm W | |
Outline L x W x H | 146.00mm x 62.50mm x 13.50mm | |
Viewing Area | 123.00mm L x 42.50mm W | |
Backlight | LED | |
Voltage - Supply | 2.7V ~ 5.5V | |
Dot Size | 0.93mm W x 1.11mm H | |
Interface | - | |
Controller Type | S6A0069X01-COCX | |
Operating Temperature | - | |
Text Color | - | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,82000 Kč | 561,82 Kč |
| 10 | 451,35400 Kč | 4 513,54 Kč |
| 100 | 387,41470 Kč | 38 741,47 Kč |
| 500 | 359,72388 Kč | 179 861,94 Kč |
| Unit Price without VAT: | 561,82000 Kč |
|---|---|
| Unit Price with VAT: | 679,80220 Kč |






