LED Panel Indicator Blue Clear 12V 16mA Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6561403304F

DigiKey Part Number
350-3893-ND
Manufacturer
Manufacturer Product Number
6561403304F
Description
LED PNL IND BLUE CLR QUICK CON
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Clear 12V 16mA Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
12V
Manufacturer
Dialight
Current
16mA
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
0.50" (12.70mm)
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
290mcd
Lamp Color
Blue
Termination Style
Quick Connect
Lens Color
Blue
Ingress Protection
IP66/IP67, NEMA 4X
Lens Transparency
Clear
Base Product Number
Ratings
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1451,10000 Kč451,10 Kč
10358,61000 Kč3 586,10 Kč
100304,97620 Kč30 497,62 Kč
500281,72736 Kč140 863,68 Kč
Manufacturers Standard Package
Unit Price without VAT:451,10000 Kč
Unit Price with VAT:545,83100 Kč