

PT102SSQ | |
|---|---|
DigiKey Part Number | CKN11539-ND |
Manufacturer | |
Manufacturer Product Number | PT102SSQ |
Description | SWITCH TOGGLE SPST 15A 277V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PT102SSQ Models |
Category | Actuator Length 17.20mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Screw Terminal |
Packaging Tray | Panel Cutout Dimensions Circular - 12.40mm Dia |
Part Status Active | Bushing Thread 15/32-32 |
Mounting Type Panel Mount | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Circuit | Features Sealed |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 15A (AC/DC) | Actuator Material Stainless Steel |
Voltage Rating - AC 277 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 085,18000 Kč | 1 085,18 Kč |
| 20 | 895,23900 Kč | 17 904,78 Kč |
| 40 | 867,55850 Kč | 34 702,34 Kč |
| Unit Price without VAT: | 1 085,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 313,06780 Kč |





