


S8AWF | |
|---|---|
DigiKey Part Number | 360-3387-ND |
Manufacturer | |
Manufacturer Product Number | S8AWF |
Description | SWITCH TOGGLE SPDT 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S8AWF Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -30°C ~ 70°C |
Current Rating (Amps) 15A (AC), 20A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,19000 Kč | 370,19 Kč |
| 10 | 319,50600 Kč | 3 195,06 Kč |
| 25 | 301,23680 Kč | 7 530,92 Kč |
| 50 | 288,10200 Kč | 14 405,10 Kč |
| 100 | 275,51370 Kč | 27 551,37 Kč |
| 250 | 259,68100 Kč | 64 920,25 Kč |
| 500 | 248,28514 Kč | 124 142,57 Kč |
| Unit Price without VAT: | 370,19000 Kč |
|---|---|
| Unit Price with VAT: | 447,92990 Kč |


