
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AVMATRIX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 3 | |
Peripherals | Audio, HDMI Monitor | |
Mounting Type | Rack Mount | |
Includes | DC Power Supply, Mounting Bracket (2), USB Cable | |
Requires | - | |
Size | 4.94" L x 4.09" W x 0.96" H (125.5mm x 104.0mm x 24.5mm) |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 094,61000 Kč | 4 094,61 Kč |
| 10 | 3 968,62200 Kč | 39 686,22 Kč |
| Unit Price without VAT: | 4 094,61000 Kč |
|---|---|
| Unit Price with VAT: | 4 954,47810 Kč |











