4 Port Rack Mount Network KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINI SC1112

DigiKey Part Number
2416-MINISC1112-ND
Manufacturer
Manufacturer Product Number
MINI SC1112
Description
3G-SDI TO HDMI MINI CONVERTER
Customer Reference
Detailed Description
4 Port Rack Mount Network KVM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AVMATRIX
Series
-
Packaging
Box
Part Status
Active
Type
Network KVM
Number of Ports
4
Peripherals
HDMI Monitor
Mounting Type
Rack Mount
Includes
AC Power Adapter, Mounting Bracket, USB Cable
Requires
-
Size
2.91" L x 1.61" W x 0.91" H (74.0mm x 41.0mm x 23.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AVMATRIX
A separate 944,91 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 708,74000 Kč2 708,74 Kč
52 624,75000 Kč13 123,75 Kč
Unit Price without VAT:2 708,74000 Kč
Unit Price with VAT:3 277,57540 Kč