
Category | Number of Ports 9 |
Manufacturer AVMATRIX | Peripherals Audio, HDMI Monitor |
Packaging Box | Mounting Type Rack Mount |
Part Status Active | Includes AV Cable, DC Power Supply, Mounting Bracket (2), USB Cable |
Type Network KVM | Size 4.94" L x 4.09" W x 0.96" H (125.5mm x 104.0mm x 24.5mm) |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 178,60000 Kč | 4 178,60 Kč |
| Unit Price without VAT: | 4 178,60000 Kč |
|---|---|
| Unit Price with VAT: | 5 056,10600 Kč |

