
26700-135 | |
|---|---|
DigiKey Part Number | 243-1285-ND |
Manufacturer | |
Manufacturer Product Number | 26700-135 |
Description | MICROSCOPE DGTL 30X-300X W/LIGHT |
Customer Reference | |
Detailed Description | Microscope, Digital 30x Optical, 300x Digital LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Microscope, Digital | |
Magnification Range | 30x Optical, 300x Digital | |
Field of View | - | |
Working Distance | 9.00" (228.6mm) | |
Illumination | LED | |
Camera Type | - | |
Interface | HDMI, USB | |
Includes | Cables, Software | |
Weight | 9.9 lbs (4.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72 050,57000 Kč | 72 050,57 Kč |
| Unit Price without VAT: | 72 050,57000 Kč |
|---|---|
| Unit Price with VAT: | 87 181,18970 Kč |





