
26700-406 | |
|---|---|
DigiKey Part Number | 26700-406-ND |
Manufacturer | |
Manufacturer Product Number | 26700-406 |
Description | LCD MONITOR LED 22" HDMI INPUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Monitor | |
For Use With/Related Products | Optical Inspection | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 891,43000 Kč | 7 891,43 Kč |
| 5 | 7 533,12200 Kč | 37 665,61 Kč |
| 10 | 7 383,79300 Kč | 73 837,93 Kč |
| 25 | 7 382,07520 Kč | 184 551,88 Kč |
| Unit Price without VAT: | 7 891,43000 Kč |
|---|---|
| Unit Price with VAT: | 9 548,63030 Kč |


