Microscope, Digital 30x Optical, 300x Digital LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Microscope, Digital 30x Optical, 300x Digital LED
Aven’s SharpVue PLUS and SharpVue XT Digital inspection Systems

26700-136

DigiKey Part Number
243-26700-136-ND
Manufacturer
Manufacturer Product Number
26700-136
Description
SHARPVUE PLUS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Microscope, Digital 30x Optical, 300x Digital LED
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Magnification Range
30x Optical, 300x Digital
Manufacturer
Aven Tools
Working Distance
9.00" (228.6mm)
Series
Illumination
LED
Packaging
Box
Interface
HDMI, USB
Part Status
Active
Includes
Cables, Software
Type
Microscope, Digital
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1117 694,42000 Kč117 694,42 Kč
Manufacturers Standard Package
Unit Price without VAT:117 694,42000 Kč
Unit Price with VAT:142 410,24820 Kč