Probe (Single Ended) Curved Stainless Steel Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20034

DigiKey Part Number
243-1532-ND
Manufacturer
Manufacturer Product Number
20034
Description
PROBE CURVED STAINLESS STEEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Probe (Single Ended) Curved Stainless Steel Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Probe (Single Ended)
Tip Shape
Curved
Length - Overall
-
Features
-
Material
Stainless Steel
Weight
0.04 lb (18.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1140,48000 Kč140,48 Kč
5130,14600 Kč650,73 Kč
10125,94600 Kč1 259,46 Kč
25120,94840 Kč3 023,71 Kč
Unit Price without VAT:140,48000 Kč
Unit Price with VAT:169,98080 Kč