




219A-03MO0 | |
|---|---|
DigiKey Part Number | 4827-219A-03MO0-ND |
Manufacturer | |
Manufacturer Product Number | 219A-03MO0 |
Description | M8 A- CODE PLUG FOR CABLE, 3PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 219A-03MO0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 50VAC, 60VDC | |
Cable Opening | 0.244" (6.20mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 10 | 124,32900 Kč | 1 243,29 Kč |
| 30 | 115,04800 Kč | 3 451,44 Kč |
| 50 | 110,97020 Kč | 5 548,51 Kč |
| 100 | 105,67240 Kč | 10 567,24 Kč |
| 250 | 99,05764 Kč | 24 764,41 Kč |
| 500 | 94,33226 Kč | 47 166,13 Kč |
| 1 000 | 89,83427 Kč | 89 834,27 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |









