
219A-03FAF | |
|---|---|
DigiKey Part Number | 4827-219A-03FAF-ND |
Manufacturer | |
Manufacturer Product Number | 219A-03FAF |
Description | M8 A- CODE RECEPTACLE, 3PIN FEMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 219A-03FAF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 50VAC, 60VDC | |
Cable Opening | 0.409" (10.40mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,24000 Kč | 165,24 Kč |
| 10 | 140,40400 Kč | 1 404,04 Kč |
| 30 | 129,92767 Kč | 3 897,83 Kč |
| 50 | 125,32740 Kč | 6 266,37 Kč |
| 100 | 119,34300 Kč | 11 934,30 Kč |
| 250 | 111,87400 Kč | 27 968,50 Kč |
| 500 | 106,53742 Kč | 53 268,71 Kč |
| 1 000 | 101,45805 Kč | 101 458,05 Kč |
| Unit Price without VAT: | 165,24000 Kč |
|---|---|
| Unit Price with VAT: | 199,94040 Kč |







