
123A-85E02 | |
---|---|
DigiKey Part Number | 4827-123A-85E02TR-ND - Tape & Reel (TR) 4827-123A-85E02CT-ND - Cut Tape (CT) 4827-123A-85E02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 123A-85E02 |
Description | M.2 GEN5 SOCKET, H8.5 E KEY 0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 119,77000 Kč | 119,77 Kč |
10 | 101,73400 Kč | 1 017,34 Kč |
25 | 95,35960 Kč | 2 383,99 Kč |
50 | 90,80640 Kč | 4 540,32 Kč |
100 | 86,46950 Kč | 8 646,95 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 81,05620 Kč | 20 264,05 Kč |
500 | 77,18890 Kč | 38 594,45 Kč |
750 | 75,01355 Kč | 56 260,16 Kč |
1 250 | 72,36075 Kč | 90 450,94 Kč |
1 750 | 70,66500 Kč | 123 663,75 Kč |
2 500 | 68,91114 Kč | 172 277,85 Kč |
Unit Price without VAT: | 119,77000 Kč |
---|---|
Unit Price with VAT: | 144,92170 Kč |