


115S-BS00 | |
|---|---|
DigiKey Part Number | 4827-115S-BS00TR-ND - Tape & Reel (TR) 4827-115S-BS00CT-ND - Cut Tape (CT) 4827-115S-BS00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 115S-BS00 |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 (12 + 2) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 115S-BS00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 14 (12 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Eject | |
Ejector Side | Left | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.069" (1.75mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 Kč | 95,54 Kč |
| 10 | 81,09400 Kč | 810,94 Kč |
| 25 | 76,00440 Kč | 1 900,11 Kč |
| 50 | 72,37600 Kč | 3 618,80 Kč |
| 100 | 68,91960 Kč | 6 891,96 Kč |
| 250 | 64,60328 Kč | 16 150,82 Kč |
| 500 | 63,61134 Kč | 31 805,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 57,83812 Kč | 69 405,74 Kč |
| 2 400 | 55,08038 Kč | 132 192,91 Kč |
| 3 600 | 53,52915 Kč | 192 704,94 Kč |
| Unit Price without VAT: | 95,54000 Kč |
|---|---|
| Unit Price with VAT: | 115,60340 Kč |



