


115R-BCA0 | |
|---|---|
DigiKey Part Number | 4827-115R-BCA0TR-ND - Tape & Reel (TR) 4827-115R-BCA0CT-ND - Cut Tape (CT) 4827-115R-BCA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 115R-BCA0 |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 115R-BCA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 8 | |
Connector Type | Connector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.057" (1.45mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 37,83800 Kč | 378,38 Kč |
| 25 | 35,46160 Kč | 886,54 Kč |
| 50 | 33,76480 Kč | 1 688,24 Kč |
| 100 | 32,15210 Kč | 3 215,21 Kč |
| 250 | 30,13884 Kč | 7 534,71 Kč |
| 500 | 28,69964 Kč | 14 349,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 26,98086 Kč | 32 377,03 Kč |
| 2 400 | 25,69385 Kč | 61 665,24 Kč |
| 3 600 | 24,96989 Kč | 89 891,60 Kč |
| 6 000 | 24,08684 Kč | 144 521,04 Kč |
| 8 400 | 23,52253 Kč | 197 589,25 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |











