
BLM15HG601BH1D | |
|---|---|
DigiKey Part Number | 490-17347-2-ND - Tape & Reel (TR) 490-17347-1-ND - Cut Tape (CT) 490-17347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15HG601BH1D |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15HG601BH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 25 | 2,31800 Kč | 57,95 Kč |
| 50 | 2,18800 Kč | 109,40 Kč |
| 100 | 2,06200 Kč | 206,20 Kč |
| 250 | 1,90744 Kč | 476,86 Kč |
| 500 | 1,79826 Kč | 899,13 Kč |
| 1 000 | 1,69538 Kč | 1 695,38 Kč |
| 2 500 | 1,56847 Kč | 3 921,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,39446 Kč | 13 944,60 Kč |
| 20 000 | 1,31497 Kč | 26 299,40 Kč |
| 30 000 | 1,27064 Kč | 38 119,20 Kč |
| 50 000 | 1,21696 Kč | 60 848,00 Kč |
| 70 000 | 1,18288 Kč | 82 801,60 Kč |
| 100 000 | 1,14784 Kč | 114 784,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |







