AW12M7218BLK0MW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 14
Unit Price: 2 016,76000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1 333,74000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1 333,74000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1 026,29000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1 320,21000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1 320,21000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 8
Unit Price: 1 923,44000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1 064,83000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 843,20000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1 599,74000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1 641,40000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1 641,40000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1 064,83000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1 967,60000 Kč
Datasheet
204-SODIMM PKG (front)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
204-SODIMM PKG (front)
204-SODIMM PKG (back)

AW12M7218BLK0MW

DigiKey Part Number
AW12M7218BLK0MW-ND
Manufacturer
Manufacturer Product Number
AW12M7218BLK0MW
Description
MODULE DDR3 SDRAM 4GB 204SODIMM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Memory Module DDR3 SDRAM 4GB 204-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
DDR3 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
204-SODIMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501 380,62900 Kč69 031,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 380,62900 Kč
Unit Price with VAT:1 670,56109 Kč