New at DigiKey
AM1164-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1164-1

DigiKey Part Number
2977-AM1164-1TR-ND - Tape & Reel (TR)
2977-AM1164-1CT-ND - Cut Tape (CT)
2977-AM1164-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM1164-1
Description
LNA, .02 - 8 GHZ, 3.3/5V, 40 / 8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 0Hz ~ 8GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Atlanta Micro Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
0Hz ~ 8GHz
P1dB
20dBm
Gain
21dB
Noise Figure
1.5dB
Voltage - Supply
5V
Current - Supply
85mA
Mounting Type
Surface Mount
Package / Case
16-QFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1669,60000 Kč669,60 Kč
10585,12700 Kč5 851,27 Kč
25555,83800 Kč13 895,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100515,68500 Kč51 568,50 Kč
200497,34730 Kč99 469,46 Kč
300487,12227 Kč146 136,68 Kč
Manufacturers Standard Package
Unit Price without VAT:669,60000 Kč
Unit Price with VAT:810,21600 Kč