AM1102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1102

DigiKey Part Number
2977-AM1102TR-ND - Tape & Reel (TR)
2977-AM1102CT-ND - Cut Tape (CT)
2977-AM1102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM1102
Description
IC RF AMP GPS 0HZ-22GHZ 12QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 22GHz 12-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Atlanta Micro Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
0Hz ~ 22GHz
P1dB
15dBm
Gain
15dB
Noise Figure
2.3dB
RF Type
General Purpose
Voltage - Supply
3V ~ 3.3V
Current - Supply
46mA
Test Frequency
10GHz
Mounting Type
Surface Mount
Package / Case
12-TFQFN Exposed Pad
Supplier Device Package
12-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 938
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12 237,83000 Kč2 237,83 Kč
101 970,07000 Kč19 700,70 Kč
251 877,49160 Kč46 937,29 Kč
1001 777,04100 Kč177 704,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001 586,64375 Kč3 173 287,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 237,83000 Kč
Unit Price with VAT:2 707,77430 Kč