
AM1063-2 | |
|---|---|
DigiKey Part Number | 2977-AM1063-2TR-ND - Tape & Reel (TR) 2977-AM1063-2CT-ND - Cut Tape (CT) 2977-AM1063-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM1063-2 |
Description | IC RF AMP GPS 0HZ-10GHZ 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 10GHz 6-DFN (1.3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlanta Micro Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 10GHz | |
P1dB | 18dBm | |
Gain | 15dB | |
Noise Figure | 2.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.7V ~ 5.2V | |
Current - Supply | 74mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (1.3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,71000 Kč | 611,71 Kč |
| 10 | 534,20700 Kč | 5 342,07 Kč |
| 25 | 507,35560 Kč | 12 683,89 Kč |
| 100 | 470,53490 Kč | 47 053,49 Kč |
| 250 | 448,51572 Kč | 112 128,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 381,53125 Kč | 3 815 312,50 Kč |
| Unit Price without VAT: | 611,71000 Kč |
|---|---|
| Unit Price with VAT: | 740,16910 Kč |










