Position QSFP+ to QSFP+ Plug to Plug 22.97' (7.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC-QSFP-40G-7M-AT

DigiKey Part Number
4636-DAC-QSFP-40G-7M-AT-ND
Manufacturer
ATGBICS
Manufacturer Product Number
DAC-QSFP-40G-7M-AT
Description
Compatible DAC 40G 7m
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Position QSFP+ to QSFP+ Plug to Plug 22.97' (7.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
QSFP+ to QSFP+
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
Passive
Cable Type
Round
Usage
Data Center Server Rack, Network, Ethernet
Length
22.97' (7.00m)
Color
Black
Shielding
Unshielded
Wire Gauge
24 AWG
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 049
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 779,22000 Kč3 779,22 Kč
103 212,77800 Kč32 127,78 Kč
253 011,85240 Kč75 296,31 Kč
502 868,32260 Kč143 416,13 Kč
Manufacturers Standard Package
Unit Price without VAT:3 779,22000 Kč
Unit Price with VAT:4 572,85620 Kč