
DAC-QSFP-40G-6M-AT | |
|---|---|
DigiKey Part Number | 4636-DAC-QSFP-40G-6M-AT-ND |
Manufacturer | ATGBICS |
Manufacturer Product Number | DAC-QSFP-40G-6M-AT |
Description | Compatible DAC 40G 6m |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Position QSFP+ to QSFP+ Plug to Plug 19.69' (6.00m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ to QSFP+ | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 19.69' (6.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 24 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 249,02000 Kč | 3 249,02 Kč |
| 10 | 2 762,01400 Kč | 27 620,14 Kč |
| 25 | 2 589,27160 Kč | 64 731,79 Kč |
| 50 | 2 465,85400 Kč | 123 292,70 Kč |
| Unit Price without VAT: | 3 249,02000 Kč |
|---|---|
| Unit Price with VAT: | 3 931,31420 Kč |




