
M81969/1-01 | |
---|---|
DigiKey Part Number | M81969/1-01-ND |
Manufacturer | |
Manufacturer Product Number | M81969/1-01 |
Description | INSERTION/REMOVAL TOOL - SIZE 22 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insertion/Extraction Tool For Contacts, Size 22 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion/Extraction Tool | |
For Use With/Related Products | Contacts, Size 22 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 230,38000 Kč | 230,38 Kč |
5 | 213,59000 Kč | 1 067,95 Kč |
10 | 206,71700 Kč | 2 067,17 Kč |
25 | 197,96000 Kč | 4 949,00 Kč |
Unit Price without VAT: | 230,38000 Kč |
---|---|
Unit Price with VAT: | 278,75980 Kč |