Hand Crimper Tool Circular Contacts, Harting
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Circular Contacts, Harting
621205
621205

621205

DigiKey Part Number
621205-ND
Manufacturer
Manufacturer Product Number
621205
Description
TOOL HAND CRIMPER HARTING SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Circular Contacts, Harting
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Astro Tool Corp
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
Without Positioner
For Use With/Related Products
Circular Contacts, Harting
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 768,51000 Kč17 768,51 Kč
516 471,46200 Kč82 357,31 Kč
1015 943,15100 Kč159 431,51 Kč
Manufacturers Standard Package
Unit Price without VAT:17 768,51000 Kč
Unit Price with VAT:21 499,89710 Kč