Image for 621205L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621205L

DigiKey Part Number
358-621205L-ND
Manufacturer
Manufacturer Product Number
621205L
Description
CRIMP TOOL W/ 2 LOCATORS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Product Attributes
Type
Description
Select All
Category
Manufacturer
Astro Tool Corp
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 775,77000 Kč21 775,77 Kč
Manufacturers Standard Package
Unit Price without VAT:21 775,77000 Kč
Unit Price with VAT:26 348,68170 Kč