
612548 | |
|---|---|
DigiKey Part Number | 612548-ND |
Manufacturer | |
Manufacturer Product Number | 612548 |
Description | TOOL HAND CRIMPER 12-26AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts Adjustable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Positioner | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 430,15000 Kč | 18 430,15 Kč |
| 5 | 17 084,89600 Kč | 85 424,48 Kč |
| 10 | 16 536,93300 Kč | 165 369,33 Kč |
| Unit Price without VAT: | 18 430,15000 Kč |
|---|---|
| Unit Price with VAT: | 22 300,48150 Kč |




