



612118 | |
|---|---|
DigiKey Part Number | 612118-ND |
Manufacturer | |
Manufacturer Product Number | 612118 |
Description | TOOL HAND CRIMPER SIDE ENTRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Positioner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Positioner | |
For Use With/Related Products | Varies by Positioner | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 053,66000 Kč | 18 053,66 Kč |
| 5 | 16 735,65800 Kč | 83 678,29 Kč |
| 10 | 16 198,94900 Kč | 161 989,49 Kč |
| Unit Price without VAT: | 18 053,66000 Kč |
|---|---|
| Unit Price with VAT: | 21 844,92860 Kč |



