
V7237B | |
|---|---|
DigiKey Part Number | AE10888-ND |
Manufacturer | |
Manufacturer Product Number | V7237B |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | V7237B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.520" (13.21mm) | |
Diameter | - | |
Fin Height | 0.375" (9.52mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 24.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,48000 Kč | 12,48 Kč |
| 10 | 11,11000 Kč | 111,10 Kč |
| 25 | 10,57760 Kč | 264,44 Kč |
| 50 | 10,19500 Kč | 509,75 Kč |
| 100 | 9,82460 Kč | 982,46 Kč |
| 250 | 9,35936 Kč | 2 339,84 Kč |
| 500 | 9,02106 Kč | 4 510,53 Kč |
| 1 000 | 8,69483 Kč | 8 694,83 Kč |
| 5 000 | 7,98139 Kč | 39 906,95 Kč |
| Unit Price without VAT: | 12,48000 Kč |
|---|---|
| Unit Price with VAT: | 15,10080 Kč |






