
V7237A | |
|---|---|
DigiKey Part Number | AE10877-ND |
Manufacturer | |
Manufacturer Product Number | V7237A |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | V7237A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.520" (13.21mm) | |
Diameter | - | |
Fin Height | 0.250" (6.35mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 28.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 22,64200 Kč | 226,42 Kč |
| 25 | 21,57160 Kč | 539,29 Kč |
| 50 | 20,79260 Kč | 1 039,63 Kč |
| 100 | 20,04260 Kč | 2 004,26 Kč |
| 250 | 19,09112 Kč | 4 772,78 Kč |
| 500 | 18,40122 Kč | 9 200,61 Kč |
| 1 000 | 17,73529 Kč | 17 735,29 Kč |
| 5 000 | 16,27831 Kč | 81 391,55 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


