



V7236C1 | |
|---|---|
DigiKey Part Number | AE10840-ND |
Manufacturer | |
Manufacturer Product Number | V7236C1 |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Square, Pin Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.520" (13.21mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 21.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 25 | 8,93680 Kč | 223,42 Kč |
| 50 | 8,61340 Kč | 430,67 Kč |
| 100 | 8,30050 Kč | 830,05 Kč |
| 400 | 7,71258 Kč | 3 085,03 Kč |
| 800 | 7,43381 Kč | 5 947,05 Kč |
| 1 200 | 7,27528 Kč | 8 730,34 Kč |
| 5 200 | 6,72946 Kč | 34 993,19 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |










