


H8MMH-1406M | |
|---|---|
DigiKey Part Number | H8MMH-1406M-ND |
Manufacturer | |
Manufacturer Product Number | H8MMH-1406M |
Description | DIP CABLE - HDM14H/AE14M/HDM14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,90100 Kč | 299,01 Kč |
| 25 | 28,63280 Kč | 715,82 Kč |
| 50 | 27,99880 Kč | 1 399,94 Kč |
| 100 | 26,72630 Kč | 2 672,63 Kč |
| 250 | 24,18044 Kč | 6 045,11 Kč |
| 500 | 22,27132 Kč | 11 135,66 Kč |
| 1 000 | 19,08970 Kč | 19 089,70 Kč |
| 2 500 | 17,81706 Kč | 44 542,65 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |




