14 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Part Number Breakdown Assmann

H8MMH-1418M

DigiKey Part Number
H8MMH-1418M-ND
Manufacturer
Manufacturer Product Number
H8MMH-1418M
Description
DIP CABLE - HDM14H/AE14M/HDM14H
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
Assmann WSW Components
Color
Multiple, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to DIP, Reversed
Cable Termination
IDC
Number of Positions
14
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,01000 Kč55,01 Kč
1047,85400 Kč478,54 Kč
2545,81760 Kč1 145,44 Kč
5044,80140 Kč2 240,07 Kč
10042,76660 Kč4 276,66 Kč
25038,69344 Kč9 673,36 Kč
50035,63822 Kč17 819,11 Kč
1 00030,54705 Kč30 547,05 Kč
2 50028,51066 Kč71 276,65 Kč
Manufacturers Standard Package
Unit Price without VAT:55,01000 Kč
Unit Price with VAT:66,56210 Kč
Alternate Color
DIP CABLE - HDM14H/AE14G/HDM14H
In-Stock: 0
Unit Price: 40,32000 Kč
Alternate Length
DIP CABLE - HDM14H/AE14M/HDM14H
In-Stock: 0
Unit Price: 34,44000 Kč
DIP CABLE - HDM14H/AE14M/HDM14H
In-Stock: 0
Unit Price: 79,58000 Kč
Assembly Component