


H8MMH-1406G | |
|---|---|
DigiKey Part Number | H8MMH-1406G-ND |
Manufacturer | |
Manufacturer Product Number | H8MMH-1406G |
Description | DIP CABLE - HDM14H/AE14G/HDM14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 25,63900 Kč | 256,39 Kč |
| 25 | 24,55920 Kč | 613,98 Kč |
| 50 | 24,00920 Kč | 1 200,46 Kč |
| 100 | 22,91930 Kč | 2 291,93 Kč |
| 250 | 20,73680 Kč | 5 184,20 Kč |
| 500 | 19,09978 Kč | 9 549,89 Kč |
| 1 000 | 16,37109 Kč | 16 371,09 Kč |
| 2 500 | 15,27966 Kč | 38 199,15 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |




